text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V101MED1TD

VR Series 100 uF 35 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Nichicon UVR1V101MED1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 210mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
26,000
Singapore:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$71.60
USD
Quantity
Unit Price
2,000
$0.0358
6,000
$0.0349
10,000
$0.0345
20,000
$0.0339
40,000+
$0.033
Product Variant Information section