text.skipToContent text.skipToNavigation

Manufacturer Part #

10SEP270M

SEP Series 270 uV 10 V Ø10x8mm LS=5mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 10SEP270M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 270µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.00
USD
Quantity
Unit Price
200
$0.505
600
$0.495
800
$0.49
2,000
$0.48
3,000+
$0.47
Product Variant Information section