text.skipToContent text.skipToNavigation

Manufacturer Part #

20SEP100MX

SEP Series 20 V 100 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic Industry 20SEP100MX - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Leakage Current: 400µA
Ripple Current: 2570mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
200
$0.49
600
$0.475
2,000
$0.465
3,000+
$0.455
Product Variant Information section