Manufacturer Part #
20SEQP22M
SEQP Series 22 uF 20 V Ø6.3x6mm LS=2.5mm Radial Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2439 | ||||||||||
Panasonic Industry 20SEQP22M - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Not Recommended for New Designs: Various OS-CON Capacitors Series NoticeDescription:The Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand this may cause some inconvenience; however, if we have recommended alternatives, please refer to the attached documents or contact us directly.Effective Date: Immediatel
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Panasonic Industry 20SEQP22M - Technical Attributes
| Type: | Metal Can Radial |
| Capacitance: | 22µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 6mm x D 6.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole