text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPD47M

SVPD Series 35 V 47 uF 10 x 12.7 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry 35SVPD47M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.00
USD
Quantity
Unit Price
400
$0.76
800
$0.75
1,200
$0.745
1,600
$0.74
2,000+
$0.725
Product Variant Information section