Manufacturer Part #
HBV330M1KTR-1010S
HBV Series 80 V 33 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge HBV330M1KTR-1010S - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 80V |
| Tolerance (%): | ±20% |
| Dimension: | L 10mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.299
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg