text.skipToContent text.skipToNavigation

Manufacturer Part #

PCX1H270MCL1GS

CX Series 50 V 27 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Nichicon PCX1H270MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 27µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
400
$1.25
800
$1.24
1,600+
$1.23
Product Variant Information section