text.skipToContent text.skipToNavigation

Manufacturer Part #

RHA0J471MCN1GS

HA Series 470 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon RHA0J471MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000+
$0.28
Product Variant Information section