text.skipToContent text.skipToNavigation

Manufacturer Part #

04023A102JAT2A

Multilayer Ceramic Capacitors- 0402 25V C0G 1nF Tol. 5%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023A102JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.56mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
10,000
$0.016
20,000
$0.0157
30,000
$0.0156
50,000
$0.0154
100,000+
$0.015
Product Variant Information section