text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A101K4T2A

0603 100V C0G 100pF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06031A101K4T2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.60
USD
Quantity
Unit Price
4,000
$0.0334
8,000
$0.0329
16,000
$0.0323
20,000
$0.0322
60,000+
$0.0312
Product Variant Information section