text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A330JAT2A

0603 33 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2449
Product Specification Section
KYOCERA AVX 06031A330JAT2A - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.40
USD
Quantity
Unit Price
4,000
$0.0086
12,000
$0.0083
40,000
$0.0081
80,000
$0.0079
160,000+
$0.0076