text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C104KAZ2A

0805 100nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
KYOCERA AVX 08051C104KAZ2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany:
28,000
34,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$39.20
USD
Quantity
Unit Price
2,000
$0.0196
8,000
$0.019
30,000
$0.0185
50,000
$0.0183
100,000+
$0.0177
Product Variant Information section