text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R0BB103

AC Series 0603 0.01 uF 100 V ±10% X7R Multilayer Ceramic Capacitor

Product Specification Section
YAGEO AC0603KRX7R0BB103 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,052,000
USA:
3,052,000
148,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
4,000
$0.0067
16,000
$0.0065
40,000
$0.0063
100,000
$0.0062
160,000+
$0.006