text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X8R2A104K115AA

Cap Ceramic 0.1uF 100V X8R 10% Pad SMD 1206 150C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X8R2A104K115AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.3mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.40
USD
Quantity
Unit Price
2,000
$0.0902
4,000
$0.0886
6,000
$0.0877
8,000
$0.087
10,000+
$0.0849
Product Variant Information section