text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7T2E225K250KA

C Series 2220 2.2 uF 250 V ±10 %Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TDK C5750X7T2E225K250KA - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±33%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 227MΩ
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500+
$1.28
Product Variant Information section