text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JPNPO9BN220

CC Series 0402 22 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0402JPNPO9BN220 - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
50,000
$0.002
100,000
$0.002
200,000
$0.0019
250,000
$0.0019
750,000+
$0.0018