text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX5R9BB104

50V X5R 0.1mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC0603KRX5R9BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
148,000
USA:
148,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
4,000
$0.0054
16,000
$0.0051
60,000
$0.0049
100,000
$0.0049
200,000+
$0.0046
Product Variant Information section