text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805FKNPO9BN222

0805 2.2 nF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805FKNPO9BN222 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.50
USD
Quantity
Unit Price
3,000
$0.0895
6,000
$0.0879
9,000
$0.087
12,000
$0.0864
15,000+
$0.0844
Product Variant Information section