text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C100CB8NNNC

CL10 Series 10 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Samsung Electro-Mechanics CL10C100CB8NNNC - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.40
USD
Quantity
Unit Price
8,000
$0.0038
20,000
$0.0037
80,000
$0.0035
120,000
$0.0035
300,000+
$0.0033
Product Variant Information section