Manufacturer Part #
CL21F104ZAANNNC
CL21 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21F104ZAANNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21F104ZAANNNC - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | Y5V |
| Rated Voltage: | 25V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 0.05% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
772,000
USA:
772,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0059
16,000
$0.0057
40,000
$0.0055
100,000
$0.0054
160,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount