text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B226KPHNFNE

CL31 Series 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B226KPHNFNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.40
USD
Quantity
Unit Price
2,000
$0.0982
4,000
$0.0964
6,000
$0.0953
8,000
$0.0946
10,000+
$0.0924