Manufacturer Part #
CL31B226KPHNFNE
CL31 Series 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per | ||||||||||
| Date Code: | 1917 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31B226KPHNFNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B226KPHNFNE - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
1,239
USA:
1,239
Product Variant Information section
Available Packaging
Package Qty:
2000 per