text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32B106KLULNNE

CL32 Series 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL32B106KLULNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
738,000
USA:
738,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
2,000
$0.113
4,000
$0.112
6,000
$0.111
8,000
$0.11
10,000+
$0.109