text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155C71A105KE38D

0402 1 uF 10 V ±10% Tolerance X7S SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCM155C71A105KE38D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.2%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0115
50,000
$0.0114
150,000+
$0.0111