text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155C71A474KE36D

GCM Series 0402 10 V 0.47 uF ±10% X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2540
Product Specification Section
Murata GCM155C71A474KE36D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
10,000
$0.0139
20,000
$0.0137
40,000
$0.0135
150,000+
$0.0131