text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71C225KA64L

0805 2.2 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BR71C225KA64L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.80
USD
Quantity
Unit Price
3,000
$0.0356
9,000
$0.0347
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033