Manufacturer Part #
GJM1555C1HR10BB01D
0402 0.1 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Murata GJM1555C1HR10BB01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GJM1555C1HR10BB01D - Technical Attributes
Attributes Table
| Capacitance: | 0.1pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170,000
USA:
170,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.011
30,000
$0.0107
40,000
$0.0106
100,000
$0.0104
150,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount