text.skipToContent text.skipToNavigation

Manufacturer Part #

GMJ107BB7104KAHT

0.1UF 35V X7R 0603 SOFT TERM AUTOMOTIVE

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN GMJ107BB7104KAHT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.30
USD
Quantity
Unit Price
3,000
$0.0441
6,000
$0.0434
12,000
$0.0427
15,000
$0.0424
45,000+
$0.041
Product Variant Information section