text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J104KE15D

0201 0.1 uF 6.3 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2527
Product Specification Section
Murata GRM033C80J104KE15D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0014
150,000
$0.0014
375,000
$0.0013
600,000+
$0.0013