Manufacturer Part #
GRM155R71H561KA01D
0402 560 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Murata GRM155R71H561KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R71H561KA01D - Technical Attributes
Attributes Table
| Capacitance: | 560pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0072
30,000
$0.007
50,000
$0.0069
100,000
$0.0068
200,000+
$0.0066
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount