text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61A106MAALD

0603 10v X5R 10mF 20% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R61A106MAALD - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.0351
8,000
$0.0345
16,000
$0.034
20,000
$0.0338
60,000+
$0.0327