text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71A225ME15D

0603 10 V 2.2 uF ±20% Tolerance X7R Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2416
Product Specification Section
Murata GRM188R71A225ME15D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
4,000
$0.0205
12,000
$0.02
20,000
$0.0198
40,000
$0.0195
80,000+
$0.019