text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71C474KA88D

0603 0.47 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2512
Product Specification Section
Murata GRM188R71C474KA88D - Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384,000
USA:
384,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.20
USD
Quantity
Unit Price
4,000
$0.0133
12,000
$0.013
20,000
$0.0129
60,000
$0.0126
100,000+
$0.0123