Manufacturer Part #
GRM3195C1H183JA01D
1206 18 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Murata GRM3195C1H183JA01D - Technical Attributes
Attributes Table
| Capacitance: | 18nF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0596
8,000
$0.0586
12,000
$0.058
16,000
$0.0576
20,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount