text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR60E227ME11K

1206 220 uF 2.5 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31CR60E227ME11K - Technical Attributes
Attributes Table
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,710.00
USD
Quantity
Unit Price
6,000+
$0.285