text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR71H475MA12L

1206 4.7 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2522
Product Specification Section
Murata GRM31CR71H475MA12L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000
$0.144
6,000
$0.143
8,000
$0.142
10,000+
$0.139