Manufacturer Part #
GRM32EC70J107ME15K
Multilayer Ceramic Capacitors 100UF 6.3VDC X7S 20% 1210
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Murata GRM32EC70J107ME15K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32EC70J107ME15K - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Dielectric: | X7S |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | T 2.5mm x W 2.5mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.141
8,000
$0.139
12,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount