text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER61H106MA12L

1210 50 V 10 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM32ER61H106MA12L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000+
$0.36