text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R61A226ME13D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2541
Product Specification Section
Murata GRT188R61A226ME13D - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.60
USD
Quantity
Unit Price
4,000
$0.0519
8,000
$0.051
12,000
$0.0505
16,000
$0.0502
20,000+
$0.049