Manufacturer Part #
GRT21BR61C106KE01L
GRT Series 0805 10 µF 16 V ±10% Tolerance X5R Chip Monolithic Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Murata GRT21BR61C106KE01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRT21BR61C106KE01L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.2% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Lead Spacing: | 4mm |
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.14 / Stock: 12,000 Qty: 3,000+$0.14 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.14 / Stock: 30,000 Qty: 3,000+$0.14 Stock: 30,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.14 / Stock: 42,000 Qty: 3,000+$0.14 Stock: 42,000
- Reel Qty: 30,000+ / Unit Price: $0.14 / Stock: 0 Qty: 3,000+$0.14 Stock: 0
Package Qty:
3000 per Reel