text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT21BR61C106KE01L

GRT Series 0805 10 µF 16 V ±10% Tolerance X5R Chip Monolithic Ceramic Capacitor

Product Specification Section
Murata GRT21BR61C106KE01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.2%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,650.00
USD
Quantity
Unit Price
3,000+
$0.51