text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT31CR61H106KE01L

1206 10 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRT31CR61H106KE01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
668,000
USA:
668,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000
$0.123
10,000+
$0.121