Manufacturer Part #
GRT32EC81C476KE13L
1210 47 uF 16 V ±10 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Murata GRT32EC81C476KE13L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRT32EC81C476KE13L - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X6S |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | T 2.7mm x W 2.5mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount