text.skipToContent text.skipToNavigation

Manufacturer Part #

HMJ107BB7104KAHT

0603 0.1 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN HMJ107BB7104KAHT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
3,000
$0.0504
6,000
$0.0495
9,000
$0.049
15,000
$0.0484
30,000+
$0.0471