text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK432B7225MM-T

1812 100v X7R 2.2mF 20% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN HMK432B7225MM-T - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Dimension: T  2.7mm x W  3.2mm x L  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
5,000+
$0.345
Product Variant Information section