Manufacturer Part #
K331K15X7RF53H5
K Series 330 pF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K331K15X7RF53H5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K331K15X7RF53H5 - Technical Attributes
Attributes Table
| Capacitance: | 330pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 4mm x T 2.6mm x W 4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0412
10,000
$0.0405
15,000
$0.0401
20,000
$0.0398
25,000+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole