Manufacturer Part #
RDER73A223K3K1H03B
.022uF 1000V X7R 10% Radial 5mm 125°C Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Murata RDER73A223K3K1H03B - Technical Attributes
Attributes Table
| Capacitance: | 22000pF |
| Dielectric: | X7R |
| Rated Voltage: | 1000V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | T 4mm x W 5mm x L 5.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,000
USA:
78,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.235
1,500
$0.23
5,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount