text.skipToContent text.skipToNavigation

Manufacturer Part #

SH18B102K101CT

Multilayer Ceramic Capacitors 1000PF, 100V, 10%, X7R, 0603 soft term

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Walsin Technology Corporation SH18B102K101CT - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section