Manufacturer Part #
SR075C104KARTR1
SR Series 3.81 x 3.81 mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR075C104KARTR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR075C104KARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,500
$0.105
7,000
$0.103
10,500
$0.102
14,000
$0.101
17,500+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Through Hole