text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TSD10

562R Series Ø7.4 x 4 mm 1 nF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R10TSD10 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,160.00
USD
Quantity
Unit Price
500
$1.10
1,000
$1.09
2,000+
$1.08
Product Variant Information section